171010601, Switching Voltage Regulators VDRM 1A 6-42V Input 263-7EP0.8-6VOutput

171010601, Switching Voltage Regulators VDRM 1A 6-42V Input 263-7EP0.8-6VOutput
Изображения служат только для ознакомления,
см. техническую документацию
642 шт., срок 7-9 недель
3 220 руб.
от 10 шт.2 870 руб.
от 250 шт.2 500 руб.
от 500 шт.2 443.81 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8005209582
Артикул: 171010601
Бренд: Wurth Elektronik

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magl³C Variable Step-Down Regulator Modules W rth Elektronik Magl³C Variable Step-Down Regulator Modules (VDRMs) comprise a fully integrated current mode DC/DC power supply. These modules include switching power stages, control circuitry, and passives in one package. The MagI³C modules also have a built-in compensation circuitry and soft-start feature for a smooth and safe power-up. These modules come in a small QFN package that is easy to solder onto a PCB where a low profile is required. The MagI³C modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. These modules offer high efficiency and deliver up to 3A of output current with accurately regulated output voltages.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 250
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 800 mV to 6 V
Package/Case: TO-263-7
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 800 kHz
Topology: Buck
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.