171030601, Switching Voltage Regulators VDRM 3A 6-42V Input TO263-7EP0.8-6VOut

Фото 1/3 171030601, Switching Voltage Regulators VDRM 3A 6-42V Input TO263-7EP0.8-6VOut
Изображения служат только для ознакомления,
см. техническую документацию
3309 шт., срок 7-9 недель
4 550 руб.
от 10 шт.3 930 руб.
от 25 шт.3 680 руб.
от 50 шт.3 363.47 руб.
Добавить в корзину 1 шт. на сумму 4 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209588
Артикул: 171030601
Бренд: Wurth Elektronik

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magl³C VDRM Variable Step-Down Regulator Modules

W rth Elektronik Magl³C VDRM Variable Step-Down Regulator Modules (VDRMs) comprise a fully integrated current mode DC/DC power supply. These modules include switching power stage, control circuitry, and passives in one package. The MagI³C modules also have a built-in compensation circuitry and soft-start feature for a smooth and safe power-up. These modules come in a small QFN package that is easy to solder onto a PCB where a low profile is required. The MagI³C modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. These modules offer high efficiency and deliver up to 2.5A of output current with accurate regulated output voltages.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 800 mV to 6 V
Package / Case: TO-263-7
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MagI3C-VDRM
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 800 kHz
Topology: Buck
Converter Type Step Down
Maximum Input Voltage 42 V
Maximum Output Voltage 6 V
Minimum Input Voltage 6 V
Minimum Output Current 3A
Minimum Output Voltage 0.8 V
Number of Outputs 1
Output Type Adjustable
Package Type TO263-7EP
Pin Count 7
Вес, г 1.58

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.