171060302, Switching Voltage Regulators VDRM6A 2.95-6VInput BQFN-39 .8-3.6VOut

171060302, Switching Voltage Regulators VDRM6A 2.95-6VInput BQFN-39 .8-3.6VOut
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7-9 недель
3 540 руб.
от 50 шт.2 630 руб.
от 100 шт.2 190 руб.
Добавить в корзину 1 шт. на сумму 3 540 руб.
Номенклатурный номер: 8005209592
Артикул: 171060302
Бренд: Wurth Elektronik

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magl³C Variable Step-Down Regulator Modules W rth Elektronik Magl³C Variable Step-Down Regulator Modules (VDRMs) comprise a fully integrated current mode DC/DC power supply. These modules include switching power stages, control circuitry, and passives in one package. The MagI³C modules also have a built-in compensation circuitry and soft-start feature for a smooth and safe power-up. These modules come in a small QFN package that is easy to solder onto a PCB where a low profile is required. The MagI³C modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. These modules offer high efficiency and deliver up to 3A of output current with accurately regulated output voltages.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 250
Input Voltage, Max: 6 V
Input Voltage, Min: 2.95 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 800 mV to 3.6 V
Package/Case: QFN-36
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz to 2 MHz
Topology: Buck
Вес, г 0.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.