177920524, Isolated DC/DC Converters - Through Hole FISM THT IsoVolt 4kV 10.8-13.2V Output

177920524, Isolated DC/DC Converters - Through Hole FISM THT IsoVolt 4kV 10.8-13.2V Output
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
1 670 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8005209603
Артикул: 177920524
Бренд: Wurth Elektronik

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Fixed Isolated Modules W rth Elektronik Fixed Isolated Modules offer a simple design and an isolated standalone solution. These devices require no external components for operation, which reduces design effort and keeps complexity to a minimum. The MagI³C modules integrate the switching power stage, control circuitry, transformer, and capacitors all in one package. W rth Elektronik Fixed Isolated Modules achieve up to 91% efficiency and are available in various package sizes. This product line includes WE-FIMM and WE-FISM modules, which are designed to provide fast time to market while reducing development costs.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 12 V
Isolation Voltage: 4 kV
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package/Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 3

Техническая документация

Datasheet
pdf, 853 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.