302095095, EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x9.5x9.5mm

302095095, EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x9.5x9.5mm
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 7-9 недель
3 170 руб.
от 10 шт.2 880 руб.
от 25 шт.2 440 руб.
от 50 шт.2 301.47 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209724
Артикул: 302095095
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
WE-LT Conductive Shielding Gaskets W rth Elektronik WE-LT Conductive Shielding Gaskets are constructed with conductive fabrics with a Ni/Cu-layer and a PU sponge core (elastomer) covered with electro-conductive fabric. They are available in different profiles such as square, D, and knife edge. Other options include adhesive tape (conductive), or centered, double-sided adhesive tape (non-conducting) for easy mounting. W rth WE-LT Conductive Shielding Gaskets have an operating temperature range of -40°C to +85°C. Typical applications include metal housings, switching cabinets, and displays.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 100
Manufacturer: Wurth Elektronik
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Elastomers
Subcategory: EMI/RFI
Thickness: 9.5 mm
Type: Elastomer Sheets & Tiles
Вес, г 12

Техническая документация

Datasheet
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.