364001, EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.1mm

Фото 1/3 364001, EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.1mm
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 7-9 недель
7 820 руб.
от 10 шт.6 490 руб.
от 40 шт.5 270 руб.
Добавить в корзину 1 шт. на сумму 7 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8005209835
Артикул: 364001
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Shielding Products

W rth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Wurth Elektronik
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: WE-FSFS
Subcategory: EMI/RFI
Thickness: 0.1 mm
Type: Absorber Sheets & Tiles
Fixing Method Self-Adhesive
Material Ferrite
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Minimum Shielded Frequency 1MHz
Operating Temperature Range -40 →+105 °C
Peak Frequency 13.56MHz
Series WE-FSFS
Thickness 0.1mm
Width 120mm
Вес, г 1

Техническая документация

Datasheet
pdf, 527 КБ
Datasheet
pdf, 590 КБ
Datasheet
pdf, 240 КБ
Datasheet
pdf, 342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.