364002, EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.2mm

Фото 1/2 364002, EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.2mm
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
8 310 руб.
от 10 шт.7 030 руб.
Добавить в корзину 1 шт. на сумму 8 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209836
Артикул: 364002
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Shielding Products

W rth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Wurth Elektronik
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: WE-FSFS
Subcategory: EMI/RFI
Thickness: 0.2 mm
Type: Absorber Sheets & Tiles
Fixing Method Self-Adhesive
Material Ferrite
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Minimum Shielded Frequency 1MHz
Operating Temperature Range -40 →+85 °C
Peak Frequency 13.56MHz
Series WE-FSFS
Thickness 0.2mm
Width 120mm
Вес, г 29

Техническая документация

Datasheet
pdf, 4290 КБ
Datasheet
pdf, 590 КБ
Datasheet
pdf, 341 КБ
Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.