36903305S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 30x30mm

36903305S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 30x30mm
Изображения служат только для ознакомления,
см. техническую документацию
676 шт., срок 7-9 недель
930 руб.
от 10 шт.810 руб.
от 25 шт.697 руб.
от 50 шт.691.34 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Альтернативные предложения2
Номенклатурный номер: 8005209855
Артикул: 36903305S
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
WE-SHC PCB Board Shields for EMI Protection W rth Elektronik WE-SHC PCB Board Shields for EMI Protection shield RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases. The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. WE-SHC PCB Board Shields for EMI Protection consist of two components: grid frame and removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC PCB Board Shields for EMI Protection shielding cabinets includes six standard sizes.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 350
Manufacturer: Wurth Elektronik
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 3.2 mm
Type: EMI/RFI Shield, One-Piece
Вес, г 2

Техническая документация

Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.