36906326S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 32x32mm

36906326S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 32x32mm
Изображения служат только для ознакомления,
см. техническую документацию
377 шт., срок 7-9 недель
940 руб.
от 10 шт.820 руб.
от 25 шт.727 руб.
от 100 шт.563.37 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209856
Артикул: 36906326S
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
WE-SHC PCB Board Shields for EMI Protection W rth Elektronik WE-SHC PCB Board Shields for EMI Protection shield RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases. The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. WE-SHC PCB Board Shields for EMI Protection consist of two components: grid frame and removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC PCB Board Shields for EMI Protection shielding cabinets includes six standard sizes.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 200
Manufacturer: Wurth Elektronik
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 6 mm
Type: EMI/RFI Shield, One-Piece
Вес, г 2

Техническая документация

Datasheet
pdf, 236 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.