36907406S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 44.37x44.37mm

36907406S, EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 44.37x44.37mm
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
1 490 руб.
от 10 шт.1 270 руб.
от 25 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209857
Артикул: 36907406S
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
RF Products W rth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. W rth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 80
Manufacturer: Wurth Elektronik
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 9.75 mm
Type: EMI/RFI Shield, One-Piece
Вес, г 6

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.