38401409, EMI Gaskets, Sheets, Absorbers & Shielding WE-EGS MT-Round 1000x3mm

38401409, EMI Gaskets, Sheets, Absorbers & Shielding WE-EGS MT-Round 1000x3mm
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
14 120 руб.
от 5 шт.11 260 руб.
Добавить в корзину 1 шт. на сумму 14 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005209889
Артикул: 38401409
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Contact Spring Gaskets W rth Elektronik Contact Spring Gaskets include the WE-CSGS and WE-EGS series and offer customizable options. The WE-CSGS series are metallic EMI gaskets that come in 29 standard shapes and feature galvanic corrosion protection, high conductivity, and low compression force. WE-EGS gaskets are waterproof EMI conductive elastomer gaskets that are available in 57 standard shapes and feature rubber material with a conductive filter for IP68 protection. W rth Elektronik Contact Spring Gaskets are ideal for displays, metal housings, and switching cabinets.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 5
Manufacturer: Wurth Elektronik
Material: Silicone Elastomer
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Subcategory: EMI/RFI
Thickness: 3 mm
Type: EMI Gaskets

Техническая документация

Datasheet
pdf, 198 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.