610108249221, Headers & Wire Housings WR-PHD SMT Dual Skt 8P 2.54mm Horztl

610108249221, Headers & Wire Housings WR-PHD SMT Dual Skt 8P 2.54mm Horztl
Изображения служат только для ознакомления,
см. техническую документацию
828 шт., срок 6-8 недель
440 руб.
от 10 шт.410 руб.
от 50 шт.378 руб.
от 100 шт.361.63 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005210104
Артикул: 610108249221
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for Battery Chargers W rth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Socket
Voltage Rating: 250 V
Вес, г 0.84

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.