634104149621, Modular Connectors / Ethernet Connectors WR-MJ Mod Jk 4P4C Solder Tab w/Mylar

634104149621, Modular Connectors / Ethernet Connectors WR-MJ Mod Jk 4P4C Solder Tab w/Mylar
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7-9 недель
1 660 руб.
от 10 шт.1 300 руб.
от 100 шт.905 руб.
от 150 шт.613.90 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005210412
Артикул: 634104149621
Бренд: Wurth Elektronik

Описание

Connectors\Modular Connectors / Ethernet Connectors
Smart Home Products W rth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and W rth Elektronik Smart Home Products are designed to help facilitate these advancements.

Технические параметры

Brand: Wurth Elektronik
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 4P4C
Number of Positions: 4 Position
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Top Entry
Termination Style: Solder
Type: Modular
USOC Codes: RJ10
Voltage Rating: 120 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.