66200821822, Headers & Wire Housings WR-MPC3 3mmMale Dual 8Pin Plug Mntg Ears

66200821822, Headers & Wire Housings WR-MPC3 3mmMale Dual 8Pin Plug Mntg Ears
Изображения служат только для ознакомления,
см. техническую документацию
930 шт., срок 7-9 недель
390 руб.
от 10 шт.360 руб.
от 25 шт.344 руб.
от 50 шт.316.64 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005210749
Артикул: 66200821822
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Type: Pin
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Voltage Rating: 250 V
Вес, г 2

Техническая документация

Datasheet 66200821822
pdf, 206 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.