686106183522, FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 6P

686106183522, FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 6P
Изображения служат только для ознакомления,
см. техническую документацию
3338 шт., срок 7-9 недель
480 руб.
от 10 шт.410 руб.
от 25 шт.395 руб.
от 100 шт.328.54 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005210837
Артикул: 686106183522
Бренд: Wurth Elektronik

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
WR-FPC LIF & ZIF Connectors W rth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Технические параметры

Actuation Type: ZIF
Brand: Wurth Elektronik
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 800 mA
Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Horizontal
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 0.07

Техническая документация

Datasheet 686106183522
pdf, 540 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.