686116188822, FFC & FPC Connectors WR-FPC 1,0mm SMT Vertical One Contact Tin Plating

686116188822, FFC & FPC Connectors WR-FPC 1,0mm SMT Vertical One Contact Tin Plating
Изображения служат только для ознакомления,
см. техническую документацию
1730 шт., срок 6-8 недель
350 руб.
от 25 шт.290 руб.
от 100 шт.257 руб.
от 250 шт.222.39 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8005210869
Артикул: 686116188822
Бренд: Wurth Elektronik

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
WR-FPC LIF & ZIF Connectors W rth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Технические параметры

Brand: Wurth Elektronik
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 950
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 16 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Вес, г 0.43

Техническая документация

Datasheet
pdf, 531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.