691348300004, Fixed Terminal Blocks WR-TBL 300VAC 8A 4Po Straight

691348300004, Fixed Terminal Blocks WR-TBL 300VAC 8A 4Po Straight
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 6-8 недель
890 руб.
от 10 шт.700 руб.
от 50 шт.583 руб.
от 100 шт.445.39 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005211368
Артикул: 691348300004
Бренд: Wurth Elektronik

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green
Connection Method: Pluggable
Contact Material: Brass
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 4 Position
Packaging: Bulk
Pitch: 3.81 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 VAC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 14 AWG
Вес, г 3

Техническая документация

Datasheet
pdf, 447 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.