691351500003, Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Right Angle

691351500003, Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
1008 шт., срок 7-9 недель
570 руб.
от 10 шт.480 руб.
от 50 шт.408 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8005211376
Артикул: 691351500003
Бренд: Wurth Elektronik

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green
Connection Method: Screw
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: 225
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Right
Mounting Style: Cable Mounts
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Вес, г 5

Техническая документация

Чертеж
pdf, 483 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.