691368300003B, Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Vertical 28-16AWG

691368300003B, Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Vertical 28-16AWG
Изображения служат только для ознакомления,
см. техническую документацию
2385 шт., срок 6-8 недель
770 руб.
от 10 шт.640 руб.
от 25 шт.610 руб.
от 50 шт.530.74 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8005211410
Артикул: 691368300003B
Бренд: Wurth Elektronik

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green/Orange
Connection Method: Screwless
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Vertical
Mounting Style: Cable Mounts
Number of Positions: 3 Position
Packaging: Tray
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Voltage Rating: 300 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 28 AWG
Wire Orientation: Vertical
Вес, г 3

Техническая документация

Datasheet 691368300002B
pdf, 423 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.