7443340330, Power Inductors - SMD WE-HCC HCur Cube8070 3.3uH 14A 6.50mOhm

Фото 1/2 7443340330, Power Inductors - SMD WE-HCC HCur Cube8070 3.3uH 14A 6.50mOhm
Изображения служат только для ознакомления,
см. техническую документацию
770 шт., срок 6-8 недель
610 руб.
от 50 шт.520 руб.
от 100 шт.463 руб.
от 250 шт.445.15 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Альтернативные предложения3
Номенклатурный номер: 8005212470
Артикул: 7443340330
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-HCC High Current Cube Inductors W rth Elektronik WE-HCC High Current Cube Inductors are magnetically shielded and feature a current capability of up to 27A. The WE-HCC series offers excellent saturation characteristics. The modules are designed for use as a filter choke for DC/DC converters and motor electronics and an input filter inductor for DC/DC converters. W rth Elektronik WE-HCC High Current Cube Inductors can also be used in single and polyphase buck converters.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 3.3 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 14 A
Maximum DC Resistance: 6.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 8.4 A
Self Resonant Frequency: 81 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Choke
Product Range WE-HCC Series; Inductance
Core Material Ferrite
Inductance 3.3 μH
Inductor Construction Wire-Wound
Maximum DC Current 14A
Maximum DC Resistance 6.5mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 81MHz
Minimum Operating Temperature -40°C
Package/Case 8070
Series WE-HCC
Shielded Yes
Tolerance ±20%
Вес, г 2

Техническая документация

Datasheet
pdf, 487 КБ
Datasheet
pdf, 664 КБ
Datasheet 7443340330
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.