749119650, Power Transformers WE-PoEH High Power EPQ13 100uH 70W

749119650, Power Transformers WE-PoEH High Power EPQ13 100uH 70W
Изображения служат только для ознакомления,
см. техническую документацию
442 шт., срок 7-9 недель
2 480 руб.
от 10 шт.2 220 руб.
от 25 шт.2 000 руб.
от 50 шт.1 889.68 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8005214089
Артикул: 749119650
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 150
Inductance: 100 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 200 kHz to 400 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Reel, Cut Tape
Power Rating: 70 W
Primary Voltage Rating: 33 V to 57 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: POE-Power Over Ethernet Transformers
Secondary Current Rating: 7 A
Secondary Voltage Rating: 5 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 4:1:1:2
Type: PoEH
Voltage Time - Et: 106.5 uVs
Вес, г 8

Техническая документация

Datasheet
pdf, 941 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.