750311307, Power Transformers WE-FB LT3574 100 uH 12 W

750311307, Power Transformers WE-FB LT3574 100 uH 12 W
Изображения служат только для ознакомления,
см. техническую документацию
227 шт., срок 7-9 недель
2 580 руб.
от 10 шт.2 300 руб.
от 50 шт.2 060 руб.
от 100 шт.1 738.19 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8005214193
Артикул: 750311307
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 250
Inductance: 100 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 100 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: LT3574
Power Rating: 12 W
Primary Voltage Rating: 36 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 500 mA
Secondary Voltage Rating: 24 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.084028
Type: Flyback
Вес, г 5

Техническая документация

Datasheet
pdf, 631 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.