750314226, Power Transformers WE-FB Flyback 33.8uH 1.0A 10% TOL

750314226, Power Transformers WE-FB Flyback 33.8uH 1.0A 10% TOL
Изображения служат только для ознакомления,
см. техническую документацию
164 шт., срок 7-9 недель
2 600 руб.
от 10 шт.2 440 руб.
от 50 шт.2 140 руб.
от 100 шт.1 924 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Номенклатурный номер: 8005214269
Артикул: 750314226
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 250
Inductance: 33.8 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 250 kHz to 600 kHz
Operating Temperature Range: -40 C to+125 C
Power Rating: 4.5 W
Primary Voltage Rating: 15 V to 40 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 150 mA, 150 mA
Secondary Voltage Rating: 15 V, 15 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.084028
Type: Isolated Buck
Вес, г 4

Техническая документация

Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.