760875112, Power Transformers WE-UOST Univ Offline 1500uH 0.8A 4200mOhm

760875112, Power Transformers WE-UOST Univ Offline 1500uH 0.8A 4200mOhm
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 7-9 недель
2 720 руб.
от 10 шт.2 550 руб.
от 25 шт.2 360 руб.
от 50 шт.2 213.81 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8005214461
Артикул: 760875112
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 150
Inductance: 1.5 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 60 kHz to 150 kHz
Operating Temperature Range: -40 C to+125 C
Power Rating: 7.5 W
Primary Voltage Rating: 195 VAC to 265 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 1.5 A
Secondary Voltage Rating: 5 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 160:7:7:18
Type: Offline Flyback
Вес, г 8

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.