782422221, Ferrite Beads WE-CBA EMI 220Ohm 400mA .3Ohm AEC-Q200

782422221, Ferrite Beads WE-CBA EMI 220Ohm 400mA .3Ohm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
11825 шт., срок 7-9 недель
76 руб.
от 10 шт.75 руб.
от 50 шт.65 руб.
от 100 шт.57.09 руб.
Добавить в корзину 1 шт. на сумму 76 руб.
Альтернативные предложения2
Номенклатурный номер: 8005214522
Артикул: 782422221
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Components for DC Power Tools W rth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 10000
Impedance: 220 Ohms
Manufacturer: Wurth Elektronik
Maximum DC Current: 400 mA
Maximum DC Resistance: 300 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: EMI Suppression Ferrite Beads
Qualification: AEC-Q200
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 25%
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300 mOhm
Filter Type Signal Line
Height (Max) 0.022"(0.55mm)
Impedance @ Frequency 220 Ohm @ 100MHz
Manufacturer Wurth Electronics Inc
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55°C ~ 125°C
Package / Case 0402(1005 Metric)
Packaging Digi-Reel®
Part Status Active
Ratings AEC-Q200
Series WE-CBA
Size / Dimension 0.039" L x 0.020" W(1.00mm x 0.50mm)
Standard Package 1

Техническая документация

Datasheet
pdf, 616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.