ANT-2.4-CW-RCS-SMA, Antennas SMA RAngl Short 1/4 Wave Whip2.45GHz

ANT-2.4-CW-RCS-SMA, Antennas SMA RAngl Short 1/4 Wave Whip2.45GHz
Изображения служат только для ознакомления,
см. техническую документацию
247 шт., срок 7-9 недель
1 900 руб.
от 100 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8005217096
Артикул: ANT-2.4-CW-RCS-SMA

Описание

Passive Components\Antennas
ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Right-Angle Whip antennas are compact monopole antennas designed for WiFi 6/6E/7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas come with a length of 54mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antennas allows them to be well-positioned for optimum performance. The ANT-W63-CW-RCS right-angle antennas connect via an SMA plug (male pin) or RP-SMA plug (female socket) connector. These right-angle whip antennas offer a 50Ω impedance, 5W maximum power, and operate between -20°C to 85°C temperature range. Typical applications include sensing and remote monitoring, Internet of Things (IoT) devices, and smart home networking.

Технические параметры

Antenna Connector Type: SMA Male
Application: Bluetooth, WiFi, Zigbee, Thread
Bandwidth: 50 MHz
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 2.45 GHz
Diameter: 9.4 mm
Electrical Type: Monopole
Factory Pack Quantity: 100
Gain: -0.2 dBi
Ground Plane Size: 102 mm x 102 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 2.35 GHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Part # Aliases: L9000030-01
Polarisation: Linear
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Style: Stubby Right Angle
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9
Wavelength: 1/4 Wave
Вес, г 9

Техническая документация

Datasheet
pdf, 353 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

SRFL026-100
Antenova
1 840 руб.
ANT-868-USP
Linx
1 800 руб.
SRFC011-100
Antenova
2 160 руб.
A08-HASM-560
Digi
2 130 руб.
ANT-2.4-LCW-SMA
Linx
1 660 руб.