ANT-2/5-HDP-2000-RPS, Antennas 2.4GHz/5.8GHz HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

ANT-2/5-HDP-2000-RPS, Antennas 2.4GHz/5.8GHz HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7-9 недель
4 850 руб.
от 10 шт.3 880 руб.
от 25 шт.3 290 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Номенклатурный номер: 8005217107
Артикул: ANT-2/5-HDP-2000-RPS

Описание

Passive Components\Antennas
VDP & HDP Multi-Band Antennas TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.

Технические параметры

Antenna Connector Type: RP-SMA Male
Application: Dual Band, U-NII Bands, Smart Home Networking, Sensing, Remote Monitoring
Bandwidth: 100 MHz, 600 MHz, 150 MHz
Brand: TE Connectivity/Linx Technologies
Cable Length: 2 m
Cable Type: 2 M RG174/U
Centre Frequency: 2.4 GHz, 5.42 GHz, 5.8 GHz
Electrical Type: Dipole
Factory Pack Quantity: 250
Gain: 4 dBi, 1.5 dBi, 1.5 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 5.88 GHz
Maximum Operating Temperature: +80 C
Mechanical Style: Module
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 3 Band
Packaging: Bulk
Part # Aliases: L9000114-01
Polarisation: Linear
Power Rating: 10 W
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: 802.11 b/g/n, /ac, WiFi 4, WiFi 5, U-NII
Style: T-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9, 1.9, 1.9
Wavelength: 1/2 Wave
Вес, г 51

Техническая документация

Datasheet
pdf, 3291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.