ANT-433-CW-HWR-SMA, Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
3 950 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Номенклатурный номер: 8005217133
Артикул: ANT-433-CW-HWR-SMA
Описание
Passive Components\Antennas
HW & HWR Series Antennas TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | ISM, Remote Control, Alarms, Security Systems |
Bandwidth: | 30 MHz |
Brand: | TE Connectivity/Linx Technologies |
Centre Frequency: | 433 MHz |
Diameter: | 10 mm |
Electrical Type: | Monopole |
Factory Pack Quantity: | 50 |
Gain: | 1.1 dBi |
Ground Plane Size: | 102 mm x 102 mm |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 448 MHz |
Maximum Operating Temperature: | +80 C |
Mechanical Style: | Whip |
Minimum Frequency: | 418 MHz |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Packaging: | Tray |
Polarisation: | Linear |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Indoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | LoRaWAN, WiFi, WLAN |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 2 |
Wavelength: | 1/4 Wave |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 368 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.