ANT-433-HESM, Antennas SMD 1/4 Wave Helical 433MHz

ANT-433-HESM, Antennas SMD 1/4 Wave Helical 433MHz
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005217138
Артикул: ANT-433-HESM

Описание

Passive Components\Antennas
HE Series Embeddable 1/4-Wave Monopole Antennas TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.

Технические параметры

Application: ISM, Remote Control, Alarms, Security Systems
Bandwidth: 40 MHz
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 433 MHz
Diameter: 6.35 mm
Electrical Type: Embedded Monopole
Factory Pack Quantity: 1
For Use With: 450 MHz, LTE Band 72, LTE Band 73, Personal Mobile Radio-PMR
Gain: 1.9 dBi
Ground Plane Size: 58 mm x 88 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 458 MHz
Maximum Operating Temperature: +80 C
Mechanical Style: Helical
Minimum Frequency: 418 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: PCB Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: LoRaWAN, WiFi, WLAN
Style: Coil
Subcategory: Antennas
Termination Style: Through Hole
Type: Passive Antenna
VSWR: 2
Wavelength: 1/4 Wave
Вес, г 4

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.