ANT-868-HETH, Antennas 868 MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount

ANT-868-HETH, Antennas 868 MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
Изображения служат только для ознакомления,
см. техническую документацию
5991 шт., срок 6-8 недель
280 руб.
от 10 шт.260 руб.
от 250 шт.212 руб.
от 500 шт.182.54 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005217166
Артикул: ANT-868-HETH

Описание

Passive Components\Antennas
HE Series Embeddable 1/4-Wave Monopole Antennas TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.

Технические параметры

Application: Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 868 MHz
Electrical Type: Monopole
Factory Pack Quantity: 1
Gain: 5.6 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 876 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 862 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Power Rating: 15 W
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: PCB Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Style: Coil
Subcategory: Antennas
Termination Style: Through Hole
Type: Passive Antenna
VSWR: 2.2
Wavelength: 1/4 Wave

Техническая документация

Datasheet
pdf, 1943 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.