ANT-868-ID-2000-SMA, Antennas 868MHz, 2m, SMA
![ANT-868-ID-2000-SMA, Antennas 868MHz, 2m, SMA](https://static.chipdip.ru/lib/357/DOC043357871.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
203 шт., срок 6-8 недель
6 180 руб.
от 10 шт. —
5 110 руб.
от 100 шт. —
4 720 руб.
Добавить в корзину 1 шт.
на сумму 6 180 руб.
Номенклатурный номер: 8005217167
Артикул: ANT-868-ID-2000-SMA
Описание
Passive Components\Antennas
ANT ID Series Antennas TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices |
Bandwidth: | 50 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 2 m |
Cable Type: | 2 M RG58 |
Centre Frequency: | 868 MHz |
Diameter: | 9.5 mm |
Electrical Type: | Dipole |
Factory Pack Quantity: | 1 |
Gain: | 0.6 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 898 MHz |
Maximum Operating Temperature: | +80 C |
Mechanical Style: | Whip |
Minimum Frequency: | 848 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Part # Aliases: | L9000151-01 |
Polarisation: | Linear |
Product Category: | Antennas |
Product Type: | IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - Sub GHz: | RFID |
Protocol - WiFi - 802.11: | LoRaWAN, Sigfox |
Style: | Straight |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.9 |
Wavelength: | 1/2 Wave |
Вес, г | 113 |
Техническая документация
Datasheet
pdf, 600 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары