ANT-868-JJB-ST, Antennas Perm Mnt Mini Ant. Straight Post 868MHz

ANT-868-JJB-ST, Antennas Perm Mnt Mini Ant. Straight Post 868MHz
Изображения служат только для ознакомления,
см. техническую документацию
703 шт., срок 6-8 недель
1 130 руб.
от 100 шт.940 руб.
от 200 шт.868 руб.
от 600 шт.795.35 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8005217170
Артикул: ANT-868-JJB-ST

Описание

Passive Components\Antennas
JJB Series Embeddable 1/4-wave Monopole Antenna TE Connectivity / Linx Technologies JJB Series Embedded 1/4-wave Monopole Antennas pack near the performance of a conventional monopole into an incredibly compact quarter-inch (7mm) diameter package. These JJB Series Monopole Antennas are ideal for any OEM application requiring a compact, cosmetically-attractive, low-cost antenna solution. The TE Connectivity / Linx Technologies JJB Series antennas feature a through-hole feedline that can attach directly to a user's PCB. Internal or external mounting is possible.

Технические параметры

Application: Remote Control, Monitoring, Sensing Networks
Bandwidth: 25 MHz
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 868 MHz
Diameter: 7 mm
Electrical Type: Embedded Monopole
Factory Pack Quantity: 200
Gain: -8.9 dBi
Ground Plane Size: 89 mm x 89 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 880 MHz
Maximum Operating Temperature: +90 C
Mechanical Style: Whip
Minimum Frequency: 855 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: PCB Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Style: Stubby
Subcategory: Antennas
Termination Style: Through Hole
Type: Passive Antenna
VSWR: 2
Wavelength: 1/4 Wave
Вес, г 0.7

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.