ANT-868-MHW-SMA-L, Antennas 868 MHz Straight Dipole Adhesive, SMA, Long Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 6-8 недель
3 950 руб.
от 10 шт. —
3 750 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Номенклатурный номер: 8005217171
Артикул: ANT-868-MHW-SMA-L
Описание
Passive Components\Antennas
MHW Series Dipole Antennas TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing |
Bandwidth: | 14 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 457 cm |
Cable Type: | 4.6 M RG174 |
Centre Frequency: | 868 MHz |
Electrical Type: | Dipole |
Factory Pack Quantity: | 10 |
Gain: | 5.4 dBi |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 876 MHz |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Module |
Minimum Frequency: | 862 MHz |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Polarisation: | Linear |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - Sub GHz: | RFID |
Protocol - WiFi - 802.11: | LoRaWAN, Sigfox |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.9 |
Wavelength: | 1/2 Wave |
Вес, г | 137 |
Техническая документация
Datasheet
pdf, 3449 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары