ANT-868-OC-LG-RPS, Antennas 868 MHz tilt/swivel dipole whip antenna, RP-SMA plug (female socket) connector mount, LPWA applications

ANT-868-OC-LG-RPS, Antennas 868 MHz tilt/swivel dipole whip antenna, RP-SMA plug (female socket) connector mount, LPWA applications
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 6-8 недель
2 670 руб.
от 100 шт.2 210 руб.
от 250 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8005217172
Артикул: ANT-868-OC-LG-RPS

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: RP-SMA Plug
Application: Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 868 MHz
Diameter: 7.62 mm
Electrical Type: Dipole
Factory Pack Quantity: 50
Gain: -2.3 dBi
Ground Plane Size: 102 mm x 102 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 876 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 862 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Power Rating: 10 W
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.3
Wavelength: 1/2 Wave
Вес, г 15

Техническая документация

Datasheet
pdf, 3298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.