ANT-868-PML-UFL, Antennas 1/2 Wave, 868 MHz u.fl, Swivel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
502 шт., срок 6-8 недель
2 970 руб.
от 100 шт. —
2 410 руб.
от 250 шт. —
2 370 руб.
от 500 шт. —
2 356.58 руб.
Добавить в корзину 1 шт.
на сумму 2 970 руб.
Номенклатурный номер: 8005217174
Артикул: ANT-868-PML-UFL
Описание
Passive Components\Antennas
PML Antennas TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.
Технические параметры
Antenna Connector Type: | MHF/U.FL |
Application: | Remote Control, Monitoring, Sensing Networks |
Bandwidth: | 30 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 305 mm |
Cable Type: | 30.48 cm RG1.32 |
Centre Frequency: | 868 MHz |
Diameter: | 12.1 mm |
Electrical Type: | Dipole |
Factory Pack Quantity: | 50 |
Gain: | -2 dBi |
Ground Plane Size: | 102 mm x 102 mm |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 883 MHz |
Maximum Operating Temperature: | +90 C |
Mechanical Style: | Whip |
Minimum Frequency: | 853 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Polarisation: | Linear |
Product Category: | Antennas |
Product Type: | IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT |
Product: | Indoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - Sub GHz: | RFID |
Protocol - WiFi - 802.11: | LoRaWAN, Sigfox |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.9 |
Wavelength: | 1/2 Wave |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 381 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары