ANT-868-PW-QW-UFL, Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL

ANT-868-PW-QW-UFL, Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL
Изображения служат только для ознакомления,
см. техническую документацию
457 шт., срок 6-8 недель
2 860 руб.
от 250 шт.2 300 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8005217175
Артикул: ANT-868-PW-QW-UFL

Описание

Passive Components\Antennas
PW Series Antennas TE Connectivity / Linx Technologies PW Series Antennas feature a center frequency range of 418MHz to 2.45GHz with 1.2dBi to 3.3dBi gain. These 10W antennas feature an over-molded jacket and flexible shaft to protect it from shock and harsh weather conditions. TE Connectivity / Linx Technologies PW antennas are available in heights ranging from 83.5mm to 157.7mm. Each antenna mounts through a hole in the product case and is secured with a nut or threaded fastener.

Технические параметры

Antenna Connector Type: MHF/U.FL
Application: FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
Bandwidth: 200 MHz
Brand: TE Connectivity/Linx Technologies
Cable Length: 216 mm
Cable Type: 216 mm RF1.32
Centre Frequency: 868 MHz
Diameter: 14.5 mm
Electrical Type: Monopole
Factory Pack Quantity: 50
Gain: 1.6 dBi
Ground Plane Size: 102 mm x 102 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 950 MHz
Maximum Operating Temperature: +90 C
Mechanical Style: Whip
Minimum Frequency: 750 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 1 Band
Packaging: Tray
Polarisation: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Indoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9
Wavelength: 1/4 Wave
Вес, г 23

Техническая документация

Datasheet
pdf, 398 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.