ANT-868-WRT-SMA, Antennas 868MHz Compact Ant. SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 шт., срок 7-9 недель
3 920 руб.
от 10 шт. —
3 640 руб.
от 100 шт. —
3 160 руб.
от 250 шт. —
3 073.87 руб.
Добавить в корзину 1 шт.
на сумму 3 920 руб.
Номенклатурный номер: 8005217178
Артикул: ANT-868-WRT-SMA
Описание
Passive Components\Antennas
WRT Antennas TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | Remote Control, Monitoring, Sensing Networks |
Bandwidth: | 25 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 216 mm |
Cable Type: | 216 mm RG174 |
Centre Frequency: | 868 MHz |
Diameter: | 19 mm |
Electrical Type: | Dipole |
Factory Pack Quantity: | 50 |
Gain: | 1.5 dBi |
Ground Plane Size: | 102 mm x 102 mm |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 880 MHz |
Maximum Operating Temperature: | +90 C |
Mechanical Style: | Round |
Minimum Frequency: | 855 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Polarisation: | Linear |
Product Category: | Antennas |
Product Type: | IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT |
Product: | Indoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - Sub GHz: | RFID |
Protocol - WiFi - 802.11: | LoRaWAN, Sigfox |
Style: | Mini Dome |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.9 |
Wavelength: | 1/2 Wave |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 2862 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары