Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

ANT-916-CW-RAH-SMA, Antennas 915 MHz Right Angle Monopole Whip

ANT-916-CW-RAH-SMA, Antennas 915 MHz Right Angle Monopole Whip
Изображения служат только для ознакомления,
см. техническую документацию
434 шт., срок 6-8 недель
2 120 руб.
от 10 шт.2 010 руб.
от 250 шт.1 700 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8005217186
Артикул: ANT-916-CW-RAH-SMA

Описание

Passive Components\Antennas
RAH Antennas TE Connectivity / Linx Technologies RAH Antennas offer a 410MHz to 2.6GHz frequency range, 50Ω impedance rating, and SMA or RP-SMA connector. The RAH series is ruggedly constructed and able to withstand punishing environments. The helical element design reduces the physical length of the antenna's housing, making them ultra-compact with a flexible main shaft. TE Connectivity / Linx Technologies RAH Antennas are ideal for products requiring an aesthetically pleasing antenna in a right-angle form factor.

Технические параметры

Antenna Connector Type: SMA Male
Application: Remote Control, Monitoring, Sensing Networks
Brand: TE Connectivity/Linx Technologies
Centre Frequency: 916 MHz
Diameter: 8 mm
Electrical Type: Monopole
Factory Pack Quantity: 1
For Use With: Metal/Plastic Enclosures
Gain: 2.2 dBi
Ground Plane Size: 101.6 mm x 101.6 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 970 MHz
Maximum Operating Temperature: +90 C
Mechanical Style: Helical
Minimum Frequency: 850 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Indoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID, ISM
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Style: Stubby Right Angle
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9
Wavelength: 1/4 Wave
Вес, г 9

Техническая документация

Datasheet
pdf, 2639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.