ANT-DB1-VDP-SMA, Antennas Multi-Band VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, SMA Connector

ANT-DB1-VDP-SMA, Antennas Multi-Band VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
2 980 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Номенклатурный номер: 8005217222
Артикул: ANT-DB1-VDP-SMA

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: SMA Male
Application: Cellular, WiFi, LTE, CAT-M1, NB-IoT
Bandwidth: 136 MHz, 280 MHz, 80 MHz
Brand: TE Connectivity/Linx Technologies
Cable Length: 3 m
Cable Type: 3 M RG174
Centre Frequency: 892 MHz, 1.85 GHz, 2.45 GHz
Electrical Type: Dipole
Factory Pack Quantity: 100
Gain: -1.8 dBi, -1.7 dBi, -1.3 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 2.48 GHz
Maximum Operating Temperature: +80 C
Mechanical Style: Module
Minimum Frequency: 824 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 3 Band
Packaging: Bulk
Polarisation: Linear
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: WiFi
Style: I-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5, 1.9, 1.9
Wavelength: 1/2 Wave

Техническая документация

Datasheet
pdf, 369 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.