ANT-DB1-WRT-MON-UFL, Antennas 2.4GHz/5.8GHz WRT-MON Series Low Profile Dome 1/4 Wave Monopole Antenna, U.FL/MHF Compatible Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
191 шт., срок 7-9 недель
3 850 руб.
от 100 шт. —
3 190 руб.
Добавить в корзину 1 шт.
на сумму 3 850 руб.
Номенклатурный номер: 8005217224
Артикул: ANT-DB1-WRT-MON-UFL
Описание
Passive Components\Antennas
WRT Dual-Band Antennas TE Connectivity / Linx Technologies WRT Dual-Band Antennas support legacy 2.4GHz Wi-Fi® and 5.8GHz band applications in a single compact antenna. These antennas are installed through a small hole in the enclosure and include an integrated closed-cell PSA ring to seal against the enclosure. The WRT antennas feature an 8.5" long coax cable with an RP-SMA, SMA, or u.FL/MHF-compatible connector. These low-profile antennas with tamper-resistant designs are perfect for challenging applications like wireless vending, security, traffic, and power equipment. The dual-band WRT antennas from TE Connectivity / Linx Technologies are available in ANT-DB1-WRT and ANT-DB1-WRT-MON variants.
Технические параметры
Antenna Connector Type: | U.FL Female |
Application: | WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 |
Bandwidth: | 100 MHz, 150 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 216 mm |
Cable Type: | 216 mm RF1.32 |
Centre Frequency: | 2.45 GHz, 5.8 GHz |
Diameter: | 19 mm |
Electrical Type: | Monopole |
Factory Pack Quantity: | 50 |
Gain: | 1 dBi, 2.8 dBi |
Ground Plane Size: | 102 mm x 102 mm |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 5.875 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Round |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | L9000169-01 |
Polarisation: | Linear |
Power Rating: | 5 W |
Product Category: | Antennas |
Product Type: | 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Product: | Outdoor Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE) |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN, WiMAX |
Style: | Mini Dome |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 2 |
Wavelength: | 1/4 Wave |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 3429 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары