ANT-LPC-FPC-100, Antennas ANTENNA VERT 5G LTE FPC 100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
759 шт., срок 7-9 недель
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Номенклатурный номер: 8005217232
Артикул: ANT-LPC-FPC-100
Описание
Passive Components\Antennas
FPC LTE/LPWA Flexible Adhesive Dipole Antennas TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.
Технические параметры
Antenna Connector Type: | MHF1/U.FL |
Application: | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 100 mm |
Cable Type: | 100 mm RF1.13 |
Centre Frequency: | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz |
Electrical Type: | Embedded Dipole |
Factory Pack Quantity: | 10 |
For Use With: | LTE, GSM, UMTS, 2G/3G/4G, CBRS, GPS, GNSS, GLONASS, Beidou, COMPASS, GALILEO |
Gain: | 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 3.8 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 698 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 6 Band |
Packaging: | Bulk |
Polarisation: | Linear |
Power Rating: | 2 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS, CBRS |
Protocol - GPS, GLONASS: | BEIDOU, Galileo, GLONASS, GPS |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | WiFi, WLAN |
Style: | I-Bar Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 4.8, 1.7, 4.9, 3.5, 3.1, 2 |
Wavelength: | 1/2 Wave |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 3136 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.