ANT-LPL-FPC-100, Antennas ANTENNA FPC 868/915MHZ 1.13 50

ANT-LPL-FPC-100, Antennas ANTENNA FPC 868/915MHZ 1.13 50
Изображения служат только для ознакомления,
см. техническую документацию
4601 шт., срок 7-9 недель
1 190 руб.
от 2000 шт.830 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8005217233
Артикул: ANT-LPL-FPC-100

Описание

Passive Components\Antennas
FPC LTE/LPWA Flexible Adhesive Dipole Antennas

Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These Linx antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.

Технические параметры

Antenna Connector Type: IPEX MHF1
Brand: Linx Technologies
Cable Length: 100 mm
Cable Type: 100 mm RF1.13
Electrical Type: Embedded Dipole
Factory Pack Quantity: Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: Linx Technologies
Maximum Frequency: 3.8 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 6 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 2 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS, CBRS
Protocol - Sub GHz: RFID, IoT, ISM
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WLAN
Series: FPC
Style: I-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.3, 2.4, 4.6, 1.4, 1.8, 3.5
Wavelength: 1/2 Wave
Вес, г 1.5

Техническая документация

Datasheet
pdf, 846 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.