ANT-LTE-HDP-2000-SMA, Antennas Multi-Band LTE HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1214 шт., срок 7-9 недель
3 580 руб.
от 10 шт. —
3 040 руб.
от 100 шт. —
2 520 руб.
от 250 шт. —
2 434.34 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Номенклатурный номер: 8005217236
Артикул: ANT-LTE-HDP-2000-SMA
Описание
Passive Components\Antennas
VDP & HDP Multi-Band Antennas TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation |
Bandwidth: | 262 MHz, 460 MHz, 100 MHz, 200 MHz |
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 2 m |
Cable Type: | 2 M RG174/U |
Centre Frequency: | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz |
Electrical Type: | Dipole |
Factory Pack Quantity: | 50 |
Gain: | 3.5 dBi, 4.5 dBi, 3.25 dBi, 4.5 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 2.7 GHz |
Maximum Operating Temperature: | +80 C |
Mechanical Style: | Module |
Minimum Frequency: | 698 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 6 Band |
Packaging: | Bulk |
Part # Aliases: | L9000174-01 |
Polarisation: | Linear |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Indoor Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - GPS, GLONASS: | GNSS |
Protocol - Sub GHz: | RFID, IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN, WiMAX |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.75, 1.35, 1.3, 1.25 |
Wavelength: | 1/2 Wave |
Вес, г | 42 |
Техническая документация
Datasheet
pdf, 3135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары