ANT-LTE-VDP-2000-SMA, Antennas Multi-Band LTE VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector

ANT-LTE-VDP-2000-SMA, Antennas Multi-Band LTE VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
467 шт., срок 6-8 недель
2 710 руб.
от 10 шт.2 350 руб.
от 100 шт.1 970 руб.
от 250 шт.1 916.99 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8005217243
Артикул: ANT-LTE-VDP-2000-SMA

Описание

Passive Components\Antennas
VDP & HDP Multi-Band Antennas

Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.

Технические параметры

Antenna Connector Type: SMA Male
Bandwidth: 262 MHz, 460 MHz, 100 MHz, 200 MHz
Brand: Linx Technologies
Cable Length: 2 m
Cable Type: 2 M RG174/U
Center Frequency: 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 100
Gain: 4.5 dBi, 3.5 dBi, 1.5 dBi, 4 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Linx Technologies
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 6 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 10 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - Sub GHz: RFID, IoT, ISM
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WLAN
Style: I-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.7, 1.3, 1.4, 1.25
Wavelength: 1/2 Wave
Вес, г 58.48

Техническая документация

Datasheet
pdf, 415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.