CONREVSMA015, RF Connectors / Coaxial Connectors RPSMA Fml Blkhd FMnt Crimp, O-Ring, RG17

CONREVSMA015, RF Connectors / Coaxial Connectors RPSMA Fml Blkhd FMnt Crimp, O-Ring, RG17
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
1 490 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8005217310
Артикул: CONREVSMA015

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RP-SMA Extended Barrel RF Connectors TE Connectivity / Linx Technologies RP-SMA Extended Barrel RF Connectors are reverse-polarity connectors designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable non-standard RF connection. The reverse-polarity design uses the same tooling as a standard SMA, but reverses the center connection. The TE Connectivity / Linx Technologies RP-SMA series features an extended barrel to 0.756".

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity/Linx Technologies
Cable Type: RG-174
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: 1
Gender: Jack(Pin)
Impedance: 50 Ohms
Insertion Loss: 0.04 dB max
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Mating Cycles: 500 Min
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bulk
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 VRMS

Техническая документация

Datasheet
pdf, 271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.