CONSMA014, RF Connectors / Coaxial Connectors SMA Fml Blkhd RMnt Crimp, O-Ring, RG174

CONSMA014, RF Connectors / Coaxial Connectors SMA Fml Blkhd RMnt Crimp, O-Ring, RG174
Изображения служат только для ознакомления,
см. техническую документацию
530 шт., срок 6-8 недель
1 360 руб.
от 10 шт.1 200 руб.
от 100 шт.1 070 руб.
от 250 шт.953.97 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8005217340
Артикул: CONSMA014

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMA Multi-Mount RF Connectors TE Connectivity / Linx Technologies SMA Multi-Mount RF Connectors are popular and cost-effective devices which provide reliable electrical performance from DC to 12.4GHz. TE Connectivity / Linx Technologies SMA RF Connectors feature thick board mounting and are available in a broad variety of mounting styles (snap-in or lock down with nut), body styles (brass, stainless steel), and assorted cable-attachment methods.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity/Linx Technologies
Cable Type: RG-174
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.04 dB max
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Mating Cycles: 500 Min
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 335 VRMS
Вес, г 8

Техническая документация

Datasheet
pdf, 290 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.