CSH-SGFB-100-UFFR, RF Cable Assemblies CABLE UFL 1.32 100 SMA JACK AU

CSH-SGFB-100-UFFR, RF Cable Assemblies CABLE UFL 1.32 100 SMA JACK AU
Изображения служат только для ознакомления,
см. техническую документацию
1228 шт., срок 7-9 недель
1 660 руб.
от 1000 шт.1 230 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005217358
Артикул: CSH-SGFB-100-UFFR

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
CSH SMA Bulkhead Jack to U.FL Plug Cable Assembly TE Connectivity / Linx Technologies CSH SMA Bulkhead Jack to U.FL Plug Cable Assembly offers a 50Ω impedance rating, 200VAC withstanding voltage, and 500MΩ insulation resistance. This cable assembly features an SMA bulkhead jack (female socket) and U.FL-type plug (female socket) on a 100mm or 200mm length of 1.32mm coaxial cable. A washer and 1/4"-36UNS hex nut for bulkhead mounting are supplied with the SMA connector. TE Connectivity / Linx Technologies CSH Cable Assemblies have been tested to meet requirements for corrosion resistance, vibration, mechanical, and thermal shock.

Технические параметры

Тип 1.32 mm Coax
Длинна Кабеля - Метрическая 100 mm
Connector Type A SMA
Connector Type B U.FL
Brand: TE Connectivity/Linx Technologies
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: TE Connectivity
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 3066 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.