CSI-RGFB-100-UFFR, RF Cable Assemblies CABLE RPS PLUG 1.13 100 UFL AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
653 шт., срок 7-9 недель
1 340 руб.
от 100 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Номенклатурный номер: 8005217360
Артикул: CSI-RGFB-100-UFFR
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Gold SMA to UFL_MHF RF Cable Assemblies TE Connectivity / Linx Technologies Gold SMA to UFL_MHF RF Cable Assemblies are three bulkhead-mount SMA available in 005, 014, and 015 body styles. These RF cable assembly variants include standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths. The RF cable assemblies are offered with gold-plated connectors, and this improves electrical performance. These gold SMA to UFL_MHF RF cable assemblies from TE Connectivity / Linx Technologies operate at a frequency of 3GHz. The RF cable assemblies are RoHS compliant.
Технические параметры
Brand: | TE Connectivity/Linx Technologies |
Cable Length: | 100 mm |
Cable Type: | 1.13 mm Coax |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | U.FL |
Connector B Body Style: | Bulkhead |
Connector B Gender: | Jack(Female) |
Connector B Polarity: | Reverse |
Connector B Series: | RP-SMA |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: | 100 |
Impedance: | 50 Ohms |
Jacket Colour: | Gray |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 3 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Reverse |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.