CSI-RGFB-300-UFFR, RF Cable Assemblies RP-SMA Gold Jack (Female) Bulkhead (CONREVSMA005B-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CO

CSI-RGFB-300-UFFR, RF Cable Assemblies RP-SMA Gold Jack (Female) Bulkhead (CONREVSMA005B-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CO
Изображения служат только для ознакомления,
см. техническую документацию
196 шт., срок 6-8 недель
1 650 руб.
от 100 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8005217361
Артикул: CSI-RGFB-300-UFFR

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
Gold SMA to UFL_MHF RF Cable Assemblies TE Connectivity / Linx Technologies Gold SMA to UFL_MHF RF Cable Assemblies are three bulkhead-mount SMA available in 005, 014, and 015 body styles. These RF cable assembly variants include standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths. The RF cable assemblies are offered with gold-plated connectors, and this improves electrical performance. These gold SMA to UFL_MHF RF cable assemblies from TE Connectivity / Linx Technologies operate at a frequency of 3GHz. The RF cable assemblies are RoHS compliant.

Технические параметры

Тип 1.13 mm Coax
Длинна Кабеля - Метрическая 300 mm
Connector Type A U.FL
Connector Type B RP-SMA
Brand: TE Connectivity/Linx Technologies
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Colour: Gray
Manufacturer: TE Connectivity
Maximum Frequency: 3 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Reverse
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 12

Техническая документация

Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.