CSJ-RGFB-100-MHF3, RF Cable Assemblies RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable

CSJ-RGFB-100-MHF3, RF Cable Assemblies RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 7-9 недель
1 750 руб.
от 10 шт.1 610 руб.
от 25 шт.1 570 руб.
от 100 шт.1 245.47 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005217373
Артикул: CSJ-RGFB-100-MHF3

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
I-Pex MHFx to SMA Cable Assemblies TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.

Технические параметры

Тип 0.81 mm Coax
Длинна Кабеля - Метрическая 100 mm
Connector Type A MHF3
Connector Type B RP-SMA
Brand: TE Connectivity/Linx Technologies
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 81 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.